Phoenix Contact 2716729 G 10/4 4-Way Fixed Device Terminal Block 57A 800V

MPN
2716729
EAN-13
2050000386008
Order Code
51-5046
View Full Product Range (2)

Discontinued


Fixed device 4-way terminal block from Phoenix Contact, suitable for direct fitting.
  • Number of pins: 4
  • Cross-section 6mm²
  • Supplied with wire protector
  • Made from polyamide
  • Nominal voltage 800V
  • Nominal current 57A

Type Terminal Block
Number of Circuits 4
Pitch 9.6mm
Wire Gauge 20AWG
Mounting Type Screw
Body Style Vertical
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired 0.5 - 10mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Cross-section 6mm²
Current Rating 57A
Depth N/Amm
Drill hole distance centrically N/Amm
Explosion-tested version Ex e false
Halogen free N/A
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
Material insulation body N/A
Mounting PCB
Mounting method Other
Number of clamp positions per pole N/A
Number of pins 4
Number of Poles 4
Number of Ways 4
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage N/AV
Termination Fixed device
Transparent N/A
Type of electrical connection 1 N/A
Type of electrical connection 2 N/A
Width N/Amm

Trustpilot