Phoenix Contact Fixed Device Terminal Blocks

Fixed device terminal blocks from Phoenix Contact suitable for direct fitting. Available in a range of sizes and with 2, 3 or 4 poles.

  • Supplied with wire protector
  • Made from polyamide
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Wire Gauge Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Cross-section Current Rating Number of pins Number of Poles Number of Ways Type Pitch Mounting Type Body Style Closing plate required Colour Connectable conductor cross section fine-strand with cable end sleeve Depth Drill hole distance centrically Explosion-tested version Ex e
Phoenix Contact 2716020 G 5/2 2-Way Fixed Device Terminal Block 32A 500V
Phoenix Contact 2716020 G 5/2 2-Way Fixed Device Terminal Block 32A 500V
Standard range
Order code: 51-5047
MPN: 2716020

Despatched within 4 working days - 102 in stock
3+ £2.47
Price per unit Ex VAT
2 12 AWG 0.2 - 4mm² 0.2 - 4mm² 0.2 - 4mm² 32A 2 2 2 Terminal Block 9.6mm Screw Vertical true Grey - - -mm² N/Amm N/Amm false
Phoenix Contact 2716729 G 10/4 4-Way Fixed Device Terminal Block 57A 800V
Phoenix Contact 2716729 G 10/4 4-Way Fixed Device Terminal Block 57A 800V
Order code: 51-5046
MPN: 2716729
1+ £16.29
Price per unit Ex VAT
4 20AWG 0.5 - 10mm² 0.5 - 10mm² 0.5 - 16mm² 6mm² 57A 4 4 4 Terminal Block 9.6mm Screw Vertical true Grey - - -mm² N/Amm N/Amm false

Trustpilot