Phoenix Contact 2716020 G 5/2 2-Way Fixed Device Terminal Block 32A 500V

MPN
2716020
EAN-13
2050000386589
Order Code
51-5047
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Fixed device 2-way terminal block from Phoenix Contact, suitable for direct fitting.
  • Number of pins: 2
  • Cross-section 4mm²
  • Supplied with wire protector
  • Made from polyamide
  • Nominal voltage 500V
  • Nominal current 32A

Type Terminal Block
Number of Circuits 2
Pitch 9.6mm
Wire Gauge 12 AWG
Mounting Type Screw
Body Style Vertical
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 4mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Current Rating 32A
Depth N/Amm
Drill hole distance centrically N/Amm
Explosion-tested version Ex e false
Halogen free N/A
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
Material insulation body N/A
Mounting PCB
Mounting method Other
Number of clamp positions per pole N/A
Number of pins 2
Number of Poles 2
Number of Ways 2
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage N/AV
Termination Fixed device
Transparent N/A
Type of electrical connection 1 N/A
Type of electrical connection 2 N/A
Width N/Amm

Reviews

Be the first to submit a review

Trustpilot