Phoenix Contact 2320416 UPS-BAT/VRLA-WTR/24DC/13AH Power Storage Device

Image Representative of Range

Phoenix Contact 2320416 UPS-BAT/VRLA-WTR/24DC/13AH Power Storage Device

MPN
2320416
EAN-13
4046356707701
Order Code
59-2293
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £882.78 £771.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

This power storage device from Phoenix Contact has the following features: lead AGM, VRLA technology, 24V DC, 13Ah, tool-free battery replacement, automatic detection, and communication with QUINT UPS-IQ.


  • Height: 168mm
  • Width: 178mm
  • Manufacturer's part 2320416
Type N/A
Ambient temperature - - -°C
Application N/A
Battery management system (BMS) integrated N/A
Capacity 13000Wh
Capacity 20h 13000Ah
Charging temperature - - -°C
Communication bus N/A
Connector N/A
Cycle life at 80 % depth of discharge (DOD) N/A
Depth 178mm
Front connection N/A
Height 168mm
Height including pole 177mm
Integrated backup fuse N/A
Max. loading current N/AA
Max. unloading current N/AA
Model N/A
Nominal value output voltage 1 24V
Nominal value output voltage 3 24V
Parallel-service possible N/A
Serial operation possible N/A
Suitable for battery charger unit N/A
Temperature of discharge - - -°C
Weight 11.35kg
Width 172mm

Reviews

Be the first to submit a review

Trustpilot