Phoenix Contact 2320186 QUINT-ORING/24DC Active Redundancy Module 2x 20A/1x 40A

MPN
2320186
EAN-13
4046356524919
Order Code
59-2837
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £274.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

QUINT ORING is the active redundancy module fromPhoenix Contact that can be mounted onto a mounting rail.
With the help of the redundancy module, two power supplies of the same type that are connected in parallel on the output side for redundancy can be fully isolated from each
other.
Redundant systems are used in systems that demand particularly high requirements for the reliability. The power supplies involved are sized such that the total current requirement for all consumers can be covered by one power supply alone.
If the total requirements increases beyond the nominal current of the power supplies to be supplied as a result of additional installed loads, for example, the power supply system is no longer redundant. Likewise, a defect in the power supply or in the wiring can lead to the loss of redundancy.
This can be detected immediately via a floating signal contact and a corresponding LED.
The Auto Current Balance (ACB) technology allows uniform distribution of the load current across the connected power supplies so that the life of the redundant system can be significantly increased.
  • Output current: 2x 20A, 1x 40A
  • Low-loss isolation of power supplies switched in parallel
  • Preventive function monitoring
  • Auto Current Balance technology
  • Manufacturer's part 2320186
Type Rail mounted redundancy (DIN)
Number of Outputs 2
Function Other
Input Voltage 24V
Max. output current 1 20A
Max. output current 2 20A
Max. output current 3 20A
Nominal value output voltage 1 24V
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC 18 - 28V
Output Current 40
Voltage type (operating voltage) DC
With LED indication true

Reviews

Be the first to submit a review

Trustpilot