Phoenix Contact 2320115 QUINT-PS/24DC DIN Rail DC/DC Converter 12V DC 8A 96W

Image Representative of Range

Phoenix Contact 2320115 QUINT-PS/24DC DIN Rail DC/DC Converter 12V DC 8A 96W

MPN
2320115
EAN-13
4046356482233
Order Code
59-2843
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This DIN rail power supply from Phoenix Contact is for DC application. Ideal for voltage stabilisation on long cable runs. The voltage at the output can be adjusted. Features include: adjustable output voltage: 5 – 18V DC, derating from 60°C, switchable SFB function for fast triggering of standard circuit breakers and status LED displays.


  • 12V DC/8A
  • 96W
  • Input voltage range 18-32V DC
  • SFB technology
  • Manufacturer's part 2320115

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 96W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Height 130mm
Input Voltage 18 - 32 DC
Max. output current 1 10A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AVA
Power Output 96W
Rated supply voltage AC 50 Hz - - -V
Rated supply voltage AC 60 Hz - - -V
Rated supply voltage DC 18 - 32V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) DC
Width 32mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot