Phoenix Contact 2320018 MINI-PS-12-24DC DIN Rail DC/DC Converter 24V DC 2A 30W

MPN
2320018
EAN-13
4046356478519
Order Code
59-2841
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This DC-DC converter from Phoenix Contact converts the DC voltage of 12V DC-24V DC into an adjustable, regulated and galvanically isolated 5V DC-15V DC output voltage. Galvanic separation, the DC voltage stakeholders are kept apart. To indicate the active switching output "DC OK" and an LED are available. With a width of 22.5mm, the housing is particularly narrow.


  • Input voltage range: 12-24V DC
  • Output: 5-15V DC 2A 30W
  • Termination type: Plug-in screw connector
  • Manufacturer's part 2320018

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 2A
Number of Outputs 2
Power Rating 30W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 99mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 107mm
Height 99mm
Input Voltage 12 - 24 DC
Input Voltage Range 12-24 DCV
Max. output current 1 2A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 12V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output 5-15V DC 2A 30W
Output Current 2
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AVA
Power Output 24W
Rated supply voltage AC 50 Hz - - -V
Rated supply voltage AC 60 Hz - - -V
Rated supply voltage DC 10 - 32V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) DC
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot