Phoenix Contact 1993763 PCB Terminal Block - MKDS 1000V 1 Way 10.16 mm Pitch

MPN
1993763
EAN-13
4046356037600
Order Code
52-3005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

Phoenix Contact 1993763 PCB terminal block - MKDS 1000V 1 contact 10,16 mm pitch - PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: MKDS 10 HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard.


  • Nominal current: 76 A
  • Nominal voltage: 1000 V
  • Rated voltage: 800 V
  • Rated surge voltage: 8 kV
  • Rated voltage: 1000 V
  • Rated surge voltage: 8 kV
  • Rated voltage: 1000 V
  • Rated surge voltage: 8 kV


Pitch 10.16mm
No. of Ways 1
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 20 - 6 AWGmm²
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired 0.5 - 6mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 76A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 35.8mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 10.16mm
No. of Levels 1
Number of electrical connections 1
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 76A
Rated Surge Voltage 8kV
Rated voltage 1000V
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot