Phoenix Contact 1939918 FK-MCP Socket 2 Pins 3.5mm Pitch Spring-Cage Conn.

Image Representative of Range

Phoenix Contact 1939918 FK-MCP Socket 2 Pins 3.5mm Pitch Spring-Cage Conn.

MPN
1939918
EAN-13
4017918877200
Order Code
06-2357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.05 £56.07
10+ £53.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 14/11/2026

The Phoenix Contact socket housing cable FK-MCP 1.5/2-ST-3.5 is produced by Phoenix Contact and features a compact design with 2 pins and a contact spacing of 3.50 mm. It is typically used in industrial goods applications due to its reliable connectivity. This packaging unit contains 50 pieces, suitable for production and assembly needs.
Body Style Socket, straight
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 7.90 x 20.80 x 12.40 mm
Height 12.40mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.90mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 1.5mm²
Min. cross section 0.14mm²
Misc Attribute FK-MCP 1,5/ 2-ST-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series FK-MCP
Stripping length (max.) 9.00mm
Total number of pins 2
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 20.80mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot