Phoenix Contact Circular Contacts Socket housing cable 609316

Phoenix Contact manufactures a range of electronic connector components including socket housings and spring-cage connectors.
Description Image Product Buy Pricing (Ex VAT) Pitch No of Ways Per Row Current Rating Wire Gauge (AWG) Wire Gauge (mm²) Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core Dim Height Length max. cross section Misc Attribute Modular spacing connections Modular spacing contacts Number of Poles Rated current In Series Stripping length (max.) Total number of pins
Phoenix Contact 1881338 FK-MC Socket Housing 3-pin 2.5mm pitch green tin
Phoenix Contact 1881338 FK-MC Socket Housing 3-pin 2.5mm pitch green tin
Standard range
Order code: 06-2316
MPN: 1881338

Despatched within 4 working days - 3 in stock
1+ £79.09
10+ £75.44
Price per unit Ex VAT
2.5mm 3 4A 20 0.5mm² - - -mm² 0.14 - 0.5mm² 0.14 - 0.5mm² (L x W x H) 8.10 x 19.05 x 11.75 mm 11.75mm 8.10mm 0.5mm² FK-MC 0,5/ 3-ST-2,5 2.5mm 2.5mm 3 4A FK-MC 8.00mm 3
Phoenix Contact 1939918 FK-MCP Socket 2 Pins 3.5mm Pitch Spring-Cage Conn.
Phoenix Contact 1939918 FK-MCP Socket 2 Pins 3.5mm Pitch Spring-Cage Conn.
Extended range
Order code: 06-2357
MPN: 1939918

Back order - 69 availableBack-order availability date - 14/11/2026
1+ £56.07
10+ £53.48
Price per unit Ex VAT
3.5mm 2 8A 16 1.5mm² 0.25 - 0.5mm² 0.14 - 1.5mm² 0.14 - 1.5mm² (L x W x H) 7.90 x 20.80 x 12.40 mm 12.40mm 7.90mm 1.5mm² FK-MCP 1,5/ 2-ST-3,5 3.5mm 3.5mm 2 8A FK-MCP 9.00mm 2

Trustpilot