Phoenix Contact 1899016 PCB Connector DFK-MSTBA 2.5/ 5-GF-5.08

MPN
1899016
Order Code
52-2466
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched same day - 2 in stockContact us for additional stock

Phoenix Contact 1899016 PCB Connector DFK-MSTBA 2.5/ 5-GF-5.08

Feed-through header, nominal cross section: 2.5 mm2, colour: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range:

DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system:

COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting: Threaded flange, type of packaging: packed in cardboard


  • Pitch: 5.08 mm
  • Width: [w] 55.16 mm
  • Height: [h] 20.07 mm
  • Length: [l] 12 mm
  • Installed height: 20.07 mm
  • Solder pin length: [P] 3.23 mm
  • Pin dimensions: 1 x 1 mm
Pitch 5.08mm
Mounting Type PCB
Mounting Direction Vertical
Wire Termination Rising Clamp
Angle PCB/contact N/A
Colour Green
Connector model Other
Contact Finish Tin-plated
Contact Type Pin
Current Rating 12A
Diameter connection pin 1.4mm
Height [h] 20.07mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length [l] 12mm
Length pin 3.23mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
No. of Rows 1
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type PCB Connector
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Voltage Rating 320V
Width [w] 55.16mm

Reviews

Be the first to submit a review

Trustpilot