Phoenix Contact 1873058 2-Way Spring Cage Plug Connector 12A Green 5.08mm

MPN
1873058
EAN-13
2050000257902
Order Code
51-4872
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

The Phoenix Contact 2-Way Spring Cage Plug Connector 12A Green 5.08mm featuring CLASSIC COMBICON plug part with spring-cage connection.

MINI COMBICON plug part: low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test hole.
  • Quick conductor connection
  • Compatible with MSTB 2.5 range
  • Two test point connections
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Compatible with MSTB 2.5 range
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Mounting Feature PCB
Mounting Type Spring cage
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot