Phoenix Contact Spring Cage Plug Connectors 12A Green, 5mm and 5.08mm

The Phoenix Contact Spring Cage Plug Connectors 12A Green 5mm and 5.08mm - CLASSIC COMBICON plug part with spring-cage connection: MINI COMBICON plug part: Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test hole.

  • Quick conductor connection
  • Compatible with MSTB 2.5 range
  • Two test point connections
Description Image Product Buy Pricing (Ex VAT) Pitch No of Ways Per Row Compatible Modular spacing connections Modular spacing contacts Number of Poles Body Style No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle contact/conductor connection Coating housing Connectable cable type Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Contact Type
Phoenix Contact 1873058 2-Way Spring Cage Plug Connector 12A Green 5.08mm
Phoenix Contact 1873058 2-Way Spring Cage Plug Connector 12A Green 5.08mm
Standard range
Order code: 51-4872
MPN: 1873058

Despatched within 4 working days - 254 in stock
5+ £1.51
Price per unit Ex VAT
5.08mm 2 with MSTB 2.5 range 5.08mm 5.08mm 2 Plug, horizontal mount 1 12A Green 12 N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus
Phoenix Contact 1873061 3-Way Spring Cage Plug Connector 12A Green 5.08mm
Phoenix Contact 1873061 3-Way Spring Cage Plug Connector 12A Green 5.08mm
Standard range
Order code: 51-4873
MPN: 1873061

Despatched within 4 working days - 210 in stock
3+ £2.25
Price per unit Ex VAT
5.08mm 3 5.08mm 5.08mm 3 Plug, horizontal mount 1 12A Green 12 N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus
Phoenix Contact 1910364 3-Way Spring Cage Plug Connector 12A Green 5mm
Phoenix Contact 1910364 3-Way Spring Cage Plug Connector 12A Green 5mm
Standard range
Order code: 51-4878
MPN: 1910364

Despatched within 4 working days - 119 in stock
3+ £2.01
10+ £1.75
100+ £1.58
500+ £1.52
Price per unit Ex VAT
5mm 3 5mm 5mm 3 Plug, horizontal mount 1 12A Green 12 N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus
Phoenix Contact 1910377 4-Way Spring Cage Plug Connector 12A Green 5mm
Phoenix Contact 1910377 4-Way Spring Cage Plug Connector 12A Green 5mm
Standard range
Order code: 51-4879
MPN: 1910377

Despatched within 4 working days - 27 in stock
2+ £2.70
Price per unit Ex VAT
5mm 4 5mm 5mm 4 Plug, horizontal mount 1 12A Green 12 N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus

Trustpilot