Phoenix Contact 1848707 SDDC Pin Housing PCB 16 pins 3.50 mm spacing

Image Representative of Range

Phoenix Contact 1848707 SDDC Pin Housing PCB 16 pins 3.50 mm spacing

MPN
1848707
EAN-13
4055626307176
Order Code
06-2254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the pin housing PCB with 16 pins and a contact spacing of 3.50 mm. The part, identified by the code 1848707, is suitable for printed circuit board applications. It is typically used in electrical installations where secure and reliable connections are required.
Pitch 3.5mm
No. of Ways 16
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-in connector
Actuation direction Perpendicular (to the PCB)
Angle PCB/contact N/A
AWG (min.) 24
Board contact surface Tin plated
Case Material PA
Colour Green & Orange
Connector contact surface Tin plated
Connector model Other
Connector Type Plug
Contact Material Copper
Contact Type N/A
CS 3.50mm
Current Rating 8A
Diameter connection pin N/Amm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length pin N/Amm
Material insulation body Other
Material of contact surface Other
max. cross section 1.50mm²
Maximum Temperature +100°C
Maximum Wire Size AWG 16
Min. cross section 0.20mm²
Min. temperature -40°C
Misc Attribute SDDC 1,5/ 8-PV-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
No. of Levels 2
Number of plug-in contact rows 2
Number of Poles 8
Operating Temperature -40 - 100°C
Overvoltage category III
Pin shape Double
Pins per row 8
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series SDDC
Stripping length (max.) 8mm
Suitable for PCB thickness N/Amm
Total number of pins 16
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Voltage Rating 160V

Reviews

Be the first to submit a review

Trustpilot