Phoenix Contact PCB Headers - Female Sockets Pin housing PCB 609332

The group consists of Phoenix Contact pin housing components designed for PCB use, featuring varying pin numbers and spacing specifications.
Description Image Product Buy Pricing (Ex VAT) Pitch Body Style No. of Ways Mounting Type No of Ways Per Row Mounting Direction No. of Rows Wire Gauge (AWG) Wire Termination Angle PCB/contact Wire Gauge (mm²) Colour Angle contact/conductor connection Current Rating Connector model Coating housing Connector Type Connectable cable type Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve
Phoenix Contact 1848707 SDDC Pin Housing PCB 16 pins 3.50 mm spacing
Phoenix Contact 1848707 SDDC Pin Housing PCB 16 pins 3.50 mm spacing
Extended range
Order code: 06-2254
MPN: 1848707

Available to back orderBack order, lead time 11 days
1+ £15.24
Price per unit Ex VAT
3.5mm 16 Wire-to-Board Vertical 24 to 16AWG Push-in connector N/A Green & Orange 8A Other Plug
Phoenix Contact 1864134 SDC Pin Housing PCB 12 Pins 5 mm Spacing
Phoenix Contact 1864134 SDC Pin Housing PCB 12 Pins 5 mm Spacing
Standard range
Order code: 06-2307
MPN: 1864134

Despatched within 4 working days - 21 in stock
1+ £8.47
Price per unit Ex VAT
5mm Plug, horizontal mount 12 1 12 N/A Green, Orange Other 12A N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm²

Trustpilot