Phoenix Contact 1848642 SDDC pcb direct plug 1,5/ 2-PV-3,5mm, 4 contacts

MPN
1848642
EAN-13
4055626307114
Order Code
52-2797
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockContact us for additional stock

Phoenix Contact 1848642 SDDC pcb direct plug 1,5/ 2-PV-3,5mm, 4 contacts - PCB direct plug, nominal cross section: 1.5 mm2, colour: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: SDDC 1,5/..-PV, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: SKEDD - Direct plug-in technology, conductor/PCB connection direction: 90 °, pin layout: Linear double pinning, plug-in system: SKEDD, locking: Snap-in locking, mounting: Latching flange, type of packaging: packed in cardboard.




  • Number of Contacts: 2
  • Pitch: 3.5mm
  • Number of Rows: 2
  • Mounting Type: Through Hole
  • Gender: Female
  • Termination Method: Screw
  • Type: PCB
  • Terminal: Block
  • Current Rating: 8A
  • Body Orientation: Straight
  • Colour: Green
  • Voltage Rating: 400 V
  • Series: SDDC 1.5/ 2-PV-3.5
  • Material: Polyamide
  • Length: 13.5mm
  • Depth: 17.6mm
  • Width: 14.3mm
Pitch 3.5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Angle PCB/contact N/A
Colour Green & Orange
Connector model Other
Contact Finish Tin
Contact Type N/A
Current Rating 8A
Diameter connection pin N/Amm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin N/Amm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
No. of Levels 2
Number of plug-in contact rows 2
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series SDDC 1.5/ 2-PV-3.5
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Voltage Rating 160V

Reviews

Be the first to submit a review

Trustpilot