Phoenix Contact 1838335 SPT-THR 1,5/10-H-5,0 Terminal Block 13.5A 10 Way 5mm (5)

MPN
1838335
EAN-13
4055626040097
Order Code
21-3715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £0.244 £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This set of Phoenix Contact 1838335 10-way, single row, 13.5A, 320V, 5mm pitch vertical PCB mounting feed-through headers are from the SPT-THR 1,5/H-5,0 series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 10
  • Supplied in a 5-piece sample set
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 5mm
  • Length: 13.6mm
  • Width: 49mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Colour Black
Current Rating 13.5A
No. of Levels 1
Voltage Rating 320V

Reviews

Be the first to submit a review

Trustpilot