Phoenix Contact 1823887 SPT-THR 1,5/ 5-H-5,0 Terminal Blk 13.5A 5 Way 5mm (250)

MPN
1823887
EAN-13
4046356814676
Order Code
21-3834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £577.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

5-way 13.5A, 160V, 5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-5,0 series.

Supplied as a FULL REEL of 250 pieces on 56mm tape.


  • No. of ways: 5
  • Supplied in a as a FULL REEL of 250 pieces on 56mm tape
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 5mm
  • Length: 13.6mm
  • Width: 24mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 5-H-5,0
  • Phoenix Contact part no. 1823887
Pitch 5mm
No. of Ways 5
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Angle PCB/conductor connection N/A
Body Style Terminal strip
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Current Rating 13.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 9.7mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 2mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 5
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 320V
Series SPT-THR 1,5/ H-5,0
Type of banding Blister girdle (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 160V

Reviews

Be the first to submit a review

Trustpilot