Phoenix Contact 1778638 Right Angled 3 Way Header 6A 2.5mm

MPN
1778638
Order Code
51-4564
View Full Product Range (2)

Discontinued


This Phoenix Contact Right-Angled 3-way Header has been manufactured to a high standard and is equipped with black horizontal ground casing with a tin contact surface.


  • Grid pitch 2.5mm
  • Nominal current 6A
  • Nominal voltage 50V
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.1mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 2.1mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Trustpilot