Phoenix Contact Right Angled Headers 2.5mm 6A

These Phoenix Contact Right-Angled Headers have been manufactured to a high standard and are equipped with black horizontal ground casing with a tin contact surface.

  • Grid pitch 2.5mm
  • Nominal current 6A
  • Nominal voltage 50V
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Type Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle PCB/contact Connector model Contact Type Diameter connection pin Housing colour Inflammability class of insulation material according to UL94 Length pin Material insulation body Material of contact surface Modular spacing connections
Phoenix Contact 1778638 Right Angled 3 Way Header 6A 2.5mm
Phoenix Contact 1778638 Right Angled 3 Way Header 6A 2.5mm
Order code: 51-4564
MPN: 1778638
10+ £0.690
Price per unit Ex VAT
3 3 Horizontal Closed End Header 2.5mm 1 6A Black N/A N/A N/A Other Pin 1.1mm Black V0 2.1mm Other Other 2.5mm
Phoenix Contact 1778654 Right Angled 5 Way Header 6A 2.5mm
Phoenix Contact 1778654 Right Angled 5 Way Header 6A 2.5mm
Standard range
Order code: 51-4566
MPN: 1778654

Despatched within 4 working days - 23 in stock
5+ £1.06
Price per unit Ex VAT
5 5 Pin housing PCB Horizontal Closed End Header 2.5mm 1 6A Black N/A N/A N/A Other Pin 1.1mm Black V0 2.1mm Other Other 2.5mm

Trustpilot