Phoenix Contact 1778153 Printed-circuit board connector - MSTB 2,5/19-STF-5,08

MPN
1778153
EAN-13
4017918040024
Order Code
52-2827
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockContact us for additional stock

Phoenix Contact 1778153 Printed-circuit board connector - MSTB 2,5/19-STF-5,08

PCB connector, nominal cross section: 2.5 mm2, colour: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 19, number of rows: 1, number of positions: 19, number of connections: 19, product range:

MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system:

COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting: Screw flange, type of packaging: packed in cardboard.



  • Product type: PCB connector
  • Product family: MSTB 2,5/..-STF
  • Product line: COMBICON Connectors M
  • Type: Standard
  • Number of positions: 19
  • Pitch: 5.08 mm
  • Number of connections: 19
  • Number of rows: 1
  • Number of potentials: 19
  • Mounting flange: Screw flange
Pitch 5.08mm
No. of Ways 19
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Angle contact/conductor connection Other
Coating housing N/A
Colour Green
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Finish Tin-plated
Contact Type Bus
Current Rating 12A
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
No. of Levels 1
Number of connections 19
Number of plug-in contact rows 1
Number of Poles 19
Number of Positions 19
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Product family MSTB 2,5/..-STF
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type of connection Other
Type of electric connection Screw connection
Voltage Rating 320V
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot