Phoenix Contact 1758713 PCB terminal block - MKKDSH 3 contacts 5mm pitch

MPN
1758713
EAN-13
4046356345453
Order Code
52-3011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £3.54
100+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

This Phoenix Contact 1758713 3-Way, 20A, 176V, 5.08mm pitch linear PCB mounting feed-through header is from the MKKDSH 3-EX series.


  • No. of ways: 3
  • Nominal current: 20A
  • Rated voltage: 176V
  • Pitch: 5mm
  • Length: 11.1mm
  • Width: 15mm
  • Height: 36.5mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: Black
  • Screw connection with tension sleeve
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 20A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 36.5mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 3
Number of levels 1
Operating Temperature -50 - 110°C
Overvoltage category III
Pollution degree 2
Rated current In 20A
Rated Surge Voltage N/AkV
Rated voltage N/AV
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 176V

Reviews

Be the first to submit a review

Trustpilot