Phoenix Contact 1754856 PCB Connector FKCN 2,5/ 8-STF-5,08

MPN
1754856
Order Code
21-9990
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched same day - 120 in stockContact us for additional stock

Phoenix Contact 1754856 PCB Connector FKCN 2,5/ 8-STF-5,08 - PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range:

FKCN 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system:

COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting: Screw flange, type of packaging: packed in cardboard.


  • Product type: PCB connector
  • Product family: FKCN 2,5/..-STF
  • Product line: COMBICON Connectors M
  • Type: Standard
  • Number of positions: 8
  • Pitch: 5.08 mm
  • Number of connections: 8
  • Number of rows: 1
  • Number of potentials: 8
  • Mounting flange: Screw flange
Pitch 5.08mm
No. of Ways 8
Mounting Type PCB
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Angle contact/conductor connection Other
Body Style Plug
Coating housing N/A
Colour Green
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Contact Type Bus
Current Rating 12A
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Mating Feature Socket
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Mounting - Header Push In Spring Connection
Mounting Feature Screw Locking Mechanism
No. of Rows 1
Number of connections 8
Number of plug-in contact rows 1
Number of Poles 8
Number of Positions 8
Number of Ways Per Row 8
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Product family FKCN 2,5/..-STF
Product Type PCB connector
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type Standard
Type of connection Other
Type of electric connection Spring clamp connection
Voltage Rating 320V
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot