Phoenix Contact 1729102 Combicon Screw Terminal pin 11 1.50 mm² green

Image Representative of Range

Phoenix Contact 1729102 Combicon Screw Terminal pin 11 1.50 mm² green

MPN
1729102
EAN-13
2050000257834
Order Code
06-1861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Phoenix Contact 1729102 is a green screw terminal block designed for printed circuit boards with a connection capacity of 1.50 mm² and 11 pins. Manufactured by Phoenix Contact, it features durable screw-type terminals for secure electrical connections. This component is ideal for use in electrical and electronic assemblies requiring stable and reliable terminal connections.
Pitch 5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Bore Diameter 1.3mm
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 1.5mm²
Contact Material Tin plated
Contamination level 3
Cross section (flexible) (max.) 1.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 1.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5mm
Current Rating 13.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Factory colour Green
Height 13.50mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 8.10mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 16
Min. stripping length 6mm
Misc Attribute MKDSN 1,5/11
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 11
Number of levels 1
Number of pins 11
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 11
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series MKDSN
Stripping length (max.) 6mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 55.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot