The Phoenix Contact 1729063 is a green screw terminal block designed for printed circuit boards, featuring 7 pins and supporting a wire size of 1.50 mm². It is ideal for securely connecting electrical components in various electronic applications. This component is commonly used in industrial and commercial equipment for efficient and reliable power and signal distribution.
| Pitch |
5mm |
| No. of Ways |
7 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Horizontal |
| Wire Gauge (AWG) |
26 to 16AWG |
| Wire Termination |
Rising Clamp |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle PCB/conductor connection |
N/A |
| AWG (min.) |
26 |
| Bore Diameter |
1.3mm |
| Colour |
Green |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5mm² |
| Connectable conductor cross section multi-wired |
0.14 - 0.75mm² |
| Connectable conductor cross section solid-core |
0.14 - 1.5mm² |
| Connection type conductor |
Screw connection |
| Connection type PCB |
Soldering connection |
| Connector cross section |
1.5mm² |
| Contact Material |
Tin plated |
| Contamination level |
3 |
| Cross section (flexible) (max.) |
1.50mm² |
| Cross section (flexible) (min.) |
0.14mm² |
| Cross section (inflexible) (max.) |
1.50mm² |
| Cross section (inflexible) (min.) |
0.14mm² |
| CS |
5mm |
| Current Rating |
13.5A |
| Degree of protection (IP), mounted |
N/A |
| Diameter connection pin |
N/Amm |
| Factory colour |
Green |
| Height |
13.50mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
8.10mm |
| Length pin |
3.5mm |
| Material connection surface |
Tin |
| Material insulation body |
Other |
| Maximum Wire Size AWG |
16 |
| Min. stripping length |
6mm |
| Misc Attribute |
MKDSN 1,5/ 7 |
| Modular spacing connections |
5mm |
| No. of Levels |
1 |
| Number of electrical connections |
7 |
| Number of levels |
1 |
| Number of pins |
7 |
| Operating Temperature |
-40 - 105°C |
| Overvoltage category |
III |
| Pins per row |
7 |
| Pollution degree |
2 |
| Rated current In |
17.5A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
400V |
| Series |
MKDSN |
| Stripping length (max.) |
6mm |
| Type |
Screw terminal |
| Type of banding |
Carton (for SMD) |
| Type of fastening |
Solder |
| Type of PCB fastening |
Connecting contact |
| Voltage Rating |
400V |
| Width |
35.00mm |
| Wire protection |
Yes |