The Phoenix Contact 1725656 is a screw terminal with a 0.50 mm² capacity and two pins, offered in a green colour. It is frequently used in printed circuit board applications for secure electrical connections and comes in a package of 250 pieces. Its compact design is suitable for various industrial settings requiring reliable PCB connections.
| Pitch |
2.54mm |
| No. of Ways |
2 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Horizontal |
| Wire Gauge (AWG) |
26 - 20 AWGAWG |
| Wire Termination |
Rising Clamp |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle PCB/conductor connection |
N/A |
| AWG (min.) |
26 |
| Colour |
Green |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.34mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 0.5mm² |
| Connectable conductor cross section multi-wired |
0.14 - 0.34mm² |
| Connectable conductor cross section solid-core |
0.14 - 0.5mm² |
| Connection type conductor |
Screw connection |
| Connection type PCB |
Soldering connection |
| Contact Material |
Tin plated |
| Cross section (flexible) (max.) |
0.50mm² |
| Cross section (flexible) (min.) |
0.14mm² |
| Cross section (inflexible) (max.) |
0.50mm² |
| Cross section (inflexible) (min.) |
0.14mm² |
| CS |
2.54mm |
| Current Rating |
6A |
| Degree of protection (IP), mounted |
N/A |
| Diameter connection pin |
N/Amm |
| Factory colour |
Green |
| Height |
6.20mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
5.54mm |
| Length pin |
3.5mm |
| Material connection surface |
Tin |
| Material insulation body |
Other |
| Maximum Wire Size AWG |
20 |
| Misc Attribute |
MPT 0,5/ 2-2,54 |
| Modular spacing connections |
2.54mm |
| No. of Levels |
1 |
| Number of electrical connections |
2 |
| Number of levels |
1 |
| Number of pins |
2 |
| Operating Temperature |
-40 - 105°C |
| Overvoltage category |
III |
| Pins per row |
2 |
| Pollution degree |
2 |
| Rated current In |
6A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Series |
MPT |
| Stripping length (max.) |
4.50mm |
| Type |
Screw terminal |
| Type of banding |
Carton (for SMD) |
| Type of fastening |
Solder |
| Type of PCB fastening |
Connecting contact |
| Voltage Rating |
160V |
| Width |
12.00mm |