Phoenix Contact 1714955 PCB Screw Terminal Block 6.35mm 32A Green

MPN
1714955
EAN-13
2050000262012
Order Code
51-5072
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.28
10+ £1.12
100+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

These green 2-way Phoenix Contact PCB terminal blocks with screw connection have 6.35mm pitch. They can be combined with other 2 or 3-way blocks to build any number of poles required.


  • AWG size 24-10
  • Nominal current 32A
  • Nominal voltage 630V
Pitch 6.35mm
No. of Ways 2
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Body Style Terminal block
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 2.5mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 32A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 26.6mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 5.1mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 10
Modular spacing connections 6.35mm
No. of Levels 1
Number of electrical connections 2
Number of levels 1
Number of pins 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 32A
Rated Surge Voltage 6kV
Rated voltage 630V
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 630V

Reviews

Be the first to submit a review

Trustpilot