Phoenix Contact 1705209 PCB terminal block - SMKDS 3 contacts / 5,08mm pitch

MPN
1705209
EAN-13
4046356760225
Order Code
52-3015
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/01/2027

This Phoenix Contact 1705209 3-Way, 20A, 400V, 5.08mm pitch linear PCB mounting feed-through header is from the SMKDS 2,5 series.


  • No. of ways: 3
  • Nominal current: 20A
  • Rated voltage: 400V
  • Pitch: 5.08mm
  • Length: 14.25mm
  • Width: 15.24mm
  • Height: 22.9mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: Blue
  • Screw connection with tension sleeve
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 50°
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 20A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 22.9mm
Housing colour Blue
Inflammability class of insulation material according to UL94 V0
Length 14.25mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5.08mm
No. of Levels 1
Number of electrical connections 3
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 20A
Rated Surge Voltage 4kV
Rated voltage 400V
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot