Phoenix Contact 1681787 SAC Sensor/Actuator Cable 4P M8 Plug 1.5m PUR

MPN
1681787
EAN-13
4017918158446
Order Code
12-7015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Phoenix Contact's Sensor/Actuator cable SAC-4P-M 8MS/1,5-PUR is a durable pre-fabricated connector with a length of 1.5 metres. It is designed for reliable signal transmission in industrial automation applications. This robust polyurethane cable is suitable for use in harsh environments.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-M 8MS/1,5-PUR
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot