Phoenix Contact 1541186 T Distributor 5-POS M12 A-coded CANopen/Device Net

Image Representative of Range

Phoenix Contact 1541186 T Distributor 5-POS M12 A-coded CANopen/Device Net

MPN
1541186
EAN-13
4046356083751
Order Code
12-6922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

The T distributor SAC-5P-M12T/2XM12 VP 1541186 by Phoenix Contact is a sensor/actuator splitter/adapter featuring a robust design suitable for industrial environments. It allows for the seamless connection of multiple sensors or actuators, enhancing system efficiency. Typical applications include automation systems and machinery that require reliable signal distribution.
Connector 1 M12
Colour Green
Type Sensor connector
Ambient temperature 90 - 90°C
Coding A
Contact Type N/A
Degree of protection (IP), mounted IP67
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP65, IP67
Material CuZn
Material of contact surface Nickel/gold
Material thread ring Other
Maximum Temperature -25°C
Min. temperature +90°C
Misc Attribute SAC-5P-M12T/2XM12 VP
Model T-adaptor
Nominal Current 4A
Nominal Voltage 48V AC
Number of Poles N/A
Operating Temperature -25 - 90°C
Pollution degree 1
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot