Phoenix Contact Project Boards Sensor/actuator splitter/adapter 629899

The Phoenix Contact components are connectivity solutions designed for network and fieldbus applications, providing reliable distribution and connection options for industrial environments.
Description Image Product Buy Pricing (Ex VAT) Degree of protection (IP), mounted Industrial packaging Misc Attribute Model Nominal Voltage Connector 1 Colour Type Ambient temperature Coding Contact Type Housing Material Inflammability class of insulation material according to UL94 IP Rating Material Material of contact surface Material thread ring Maximum Temperature Min. temperature Nominal Current
Phoenix Contact 1541186 T Distributor 5-POS M12 A-coded CANopen/Device Net
Phoenix Contact 1541186 T Distributor 5-POS M12 A-coded CANopen/Device Net
Standard range
Order code: 12-6922
MPN: 1541186

Despatched within 4 working days - 64 in stock
1+ £31.06
Price per unit Ex VAT
IP67 SAC-5P-M12T/2XM12 VP T-adaptor 48V AC M12 Green Sensor connector 90 - 90°C A N/A Other HB IP65, IP67 CuZn Nickel/gold Other -25°C +90°C 4A
Phoenix Contact 1683468 Y Distributor M12 Plug to 2x M12 Socket Straight
Phoenix Contact 1683468 Y Distributor M12 Plug to 2x M12 Socket Straight
Standard range
Order code: 12-7026
MPN: 1683468

Despatched within 4 working days - 2 in stock
1+ £109.26
10+ £104.21
100+ £103.71
Price per unit Ex VAT
IP65 Yes SAC-5P-M12Y/2XM12FS VP Y-adaptor M12 Green Sensor connector 90 - 90°C A N/A Other HB IP65, IP67 CuZn Nickel/gold Other -25°C +90°C 4A

Trustpilot