Phoenix Contact 1454118 SAC-4P Sensor/Actuator Cable 4P M12 Unshielded

Image Representative of Range

Phoenix Contact 1454118 SAC-4P Sensor/Actuator Cable 4P M12 Unshielded

MPN
1454118
EAN-13
2050001448675
Order Code
12-6842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1454118 is a pre-fabricated sensor/actuator cable featuring M12 connectors and a 5-metre cable length. This durable cable is ideal for harsh environments, ensuring reliable connections between sensors and actuators. Typical applications include industrial automation and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 4.7mm
Cable Length 5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.50mm²
Degree of protection (IP) IP65
Diameter 1.60mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PE-X
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P-M12MS/5,0-28X/M12FS OD
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 105°C
Permitted cable outer temperature during assembling/handling -15 - 105°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Seal Type Screw-on
Temperature Range Fixed laying -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized true
With LED indication false

Reviews

Be the first to submit a review

Trustpilot