Phoenix Contact 1430129 SAC Sensor/Actuator Cable 12P 1.5m Shielded M12

Image Representative of Range

Phoenix Contact 1430129 SAC Sensor/Actuator Cable 12P 1.5m Shielded M12

MPN
1430129
EAN-13
4046356322393
Order Code
12-6812
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The sensor/actuator cable SAC-12P-1,5-35T/FS SH SCO by Phoenix Contact features a pre-fabricated connector, providing efficient and reliable connectivity in industrial settings. With a robust design, it is suitable for applications requiring high-performance data transmission and sensor integration. Typical uses include automation systems and industrial machinery requiring durable and long-lasting cable solutions.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP) IP65
Diameter 1mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-12P- 1,5-35T/FS SH SCO
Nominal Current 1.5A
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot