Phoenix Contact 1274119 UPS-BAT Energy storage 24DC/12AH tool-free change

MPN
1274119
EAN-13
4063151466510
Order Code
06-1633
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £289.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Phoenix Contact UPS-BAT/PB/24DC/12AH Energy storage is a backup power solution with a capacity of 12 ampere-hours at 24 DC voltage. It is ideal for maintaining critical system operations during power interruptions. Typical applications include use in industrial automation and control systems to ensure reliability and uptime.
Type Energy storage
Nominal value output current 1 50A
Ambient temperature - - -°C
Application N/A
Battery management system (BMS) integrated N/A
Capacity 12000Wh
Capacity 20h 12000Ah
Charging temperature - - -°C
Communication bus N/A
Connections Screw connector
Connector N/A
Cycle life at 80 % depth of discharge (DOD) N/A
Dimensions (W x H x D) 202 x 202 x 110mm
Front connection N/A
Height 202mm
Height including pole 202mm
Input voltage DC 24V
Integrated backup fuse N/A
Max. loading current N/AA
Max. unloading current N/AA
Maximum input voltage [DC] 24V
Misc Attribute UPS-BAT/PB/24DC/12AHAh
Model N/A
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 3 24V
Parallel-service possible N/A
Rechargeable battery capacity (details) 12Ah
Serial operation possible N/A
Suitable for battery charger unit N/A
Temperature of discharge - - -°C
Weight 9.4kg
Width 202mm

Reviews

Be the first to submit a review

Trustpilot