Phoenix Contact 1212810 VDE needle-nose pliers 205mm cutter toothed grip

MPN
1212810
EAN-13
4046356994743
Order Code
06-1629
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £24.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact's 1212810 needle nose pliers, measuring 205 mm, are precision tools designed for gripping, manipulating and cutting tasks. Featuring VDE insulation, they ensure safe handling in electrical work up to 1000 volts. Ideal for electricians and technicians, these pliers provide reliability in both residential and industrial environments.
Type Needle nose pliers
VDE/1000V Approved Yes
Compression shape N/A
EN Standard EN 60900
ESD tested N/A
Forged N/A
Grip design N/A
Gripping Range - - -mm
Gripping surface N/A
Handle cover N/A
Head height N/Amm
Head width N/Amm
Insulated false
Isolation protection 1000 V true
Jaw Length N/Amm
Length 205mm
Low spark model false
Material N/A
Range of use VDE
Shape N/A
Suitable for fibre optic N/A
Surface protection N/A
Surface treatment N/A
VDE Tested N/A
Weight 205g
With diagonal cutting nipper N/A
With impact protection false
With strip function N/A
With wire cutter N/A

Reviews

Be the first to submit a review

Trustpilot