Phoenix Contact 1212623 WIREFOX Cable Stripper for 4.4-7 mm SAC cables

Image Representative of Range

Phoenix Contact 1212623 WIREFOX Cable Stripper for 4.4-7 mm SAC cables

MPN
1212623
EAN-13
4046356634625
Order Code
12-6689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £138.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact produces the WIREFOX SAC 1212623 cable stripper designed for cables with diameters from 4.4 to 7 mm. This tool is ideal for precision stripping in electrical and communication installations. Typically used by electricians and technicians, it ensures clean cuts without damaging the wires.
Type Cable stripper
Depth of notch adjustable false
ESD tested false
Grip design 1-component
Handle cover Plastic grips
Head height 68mm
Head width 14mm
Insulated false
Isolation protection 1000 V false
Jaw Length 15.5mm
Length 165mm
Longitudinal section false
Operating range (diameter) 4.4 up to 7mm
Operating range (diameter) (max.) 7mm
Round edge false
Self-adjusting true
Spiral cut false
Strip length adjustable false
Strip range AWG - - -
Strip range cross-section 4 - 10mm²
Strip range diameter 4.4 - 7mm
Surface protection Untreated
Surface treatment Untreated
VDE Tested false
Weight 167g
With impact protection false
With wire cutter false
Working area diameter (min.) 4.4mm

Reviews

Be the first to submit a review

Trustpilot