Phoenix Contact 1212423 Universal Tool Bag 165x65x315mm empty

MPN
1212423
EAN-13
4046356505680
Order Code
06-1623
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Phoenix Contact's Universal Tool Bag (empty) 1212423 is a versatile storage solution with dimensions of 165 x 65 x 315 mm. This compact tool bag is ideal for organising and transporting a variety of tools. It's perfect for professionals who require a reliable, portable tool storage option.
Type Tool bag (empty)
Height 315mm
Width 65mm
Length 165mm
Material N/A
Colour N/A
Depth N/Amm
Diameter N/Amm
Dim (L x W x H) 165 x 65 x 315 mm
Factory colour Black
Material quality N/A
Model N/A
Padlock shackle N/A
Range of uses Universal
Removable tray N/A
Rollable N/A
Signal-red N/A
Total number of compartments N/A
Weight 400g
With divider N/A
With foam N/A
With lock N/A
With shoulder strap N/A
With telescopic handle N/A

Reviews

Be the first to submit a review

Trustpilot