Phoenix Contact 1212160 Wirefox-D 11 cable stripper for 2.5-11mm wires

MPN
1212160
EAN-13
4046356454445
Order Code
06-1619
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact produces the 1212160 Wirefox-D 11 cable stripper, ideal for stripping signal wires, control cables, and FO cables ranging from 2.5 to 11 mm. It ensures precise and efficient stripping suitable for both household and professional use. This tool is particularly useful in telecommunications and electrical installations.
Type Cable stripper
Depth of notch adjustable true
ESD tested false
Grip design 1-component
Handle cover Plastic grips
Head height 90.5mm
Head width 18.5mm
Height 18.5mm
Insulated false
Isolation protection 1000 V false
Jaw Length 0mm
Length 90.5mm
Longitudinal section false
Operating range (diameter) 2.5 up to 11mm
Operating range (diameter) (max.) 11mm
Round edge true
Self-adjusting false
Spiral cut false
Strip length adjustable false
Strip range AWG - - -
Strip range cross-section 0.5 - 25mm²
Strip range diameter 2.5 - 11mm
Surface protection Untreated
Surface treatment Untreated
VDE Tested false
Weight 63.4g
Width 39.8mm
With impact protection false
With wire cutter false
Working area diameter (min.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot