Phoenix Contact 1208487 TSD 02 Torque Screwdriver 0.2-2.5 Nm 4 mm Hex

Image Representative of Range

Phoenix Contact 1208487 TSD 02 Torque Screwdriver 0.2-2.5 Nm 4 mm Hex

MPN
1208487
EAN-13
4046356014571
Order Code
12-6675
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £162.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Phoenix Contact's TSD 02 SAC workshop torque screwdriver offers a torque range of 0.2 to 2.5 Nm, ensuring precision in tightening tasks. The screwdriver is ideal for assembly applications, providing accuracy and reliability in securing fasteners. It is widely used in electronics and maintenance operations requiring controlled torque.
Drive 4mm
Type Torque screwdriver
Length 205mm
Range of use Workshop
Spanner size 4mm
Torque (max.) 2.5Nm
Torque (min.) 0.2Nm
Width 37mm

Reviews

Be the first to submit a review

Trustpilot