Phoenix Contact 1205244 CRIMPFOX Crimper Ferrules 0.25-6 mm² Square Crimp

Image Representative of Range

Phoenix Contact 1205244 CRIMPFOX Crimper Ferrules 0.25-6 mm² Square Crimp

MPN
1205244
EAN-13
4017918116873
Order Code
12-6667
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £185.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact CRIMPFOX UD 6-4 is a crimping tool designed for use with ferrules ranging from 0.25 to 6 mm². This versatile crimper ensures precise and reliable connections in electrical applications. It is ideal for professionals working with wiring and electronic installations.
Type Crimper
For Use With Ferrules
Length 175mm
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 10 up to 23 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 23AWG
Weight 410g

Reviews

Be the first to submit a review

Trustpilot