Phoenix Contact 1184148 Thermomark portable thermal transfer printer set

MPN
1184148
EAN-13
4063151223533
Order Code
06-1599
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £296.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 19/07/2026

Phoenix Contact's THERMOMARK GO.K SET is a thermal transfer printer designed for high-quality industrial labelling. It is ideal for producing heat shrink products, cable processing labels, and user-defined labels. This printer is commonly used in environments requiring durable and reliable labelling solutions, such as electronics, telecommunications, and industrial sectors.
Type Thermal transfer printer
Colour N/A
Colour print N/A
Depth 230mm
Duplex printing false
Fax false
Height 69mm
LAN connection N/A
Max. paper format N/A
Misc Attribute THERMOMARK GO.K SET
Networkable via Wi-Fi false
Operation by Bluetooth N/A
Parallel connection false
Photocopier false
Print process Thermal
Printer true
Scanner false
Serial connection false
USB connection N/A
Width 98mm

Reviews

Be the first to submit a review

Trustpilot