Phoenix Contact 1184146 Thermomark GO.K portable thermal transfer printer

MPN
1184146
EAN-13
4063151223441
Order Code
06-1571
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1184146 THERMOMARK GO.K is a thermal transfer printer designed for industrial labelling tasks. It is ideal for creating custom labels, heat shrink products, and identifiers for cable processing and steel applications. This printer can efficiently produce durable labels for a variety of EMC and fastener-related uses.
Type Thermal transfer printer
Colour N/A
Colour print N/A
Depth 230mm
Duplex printing false
Fax false
Height 69mm
LAN connection N/A
Max. paper format N/A
Misc Attribute THERMOMARK GO.K
Networkable via Wi-Fi false
Operation by Bluetooth N/A
Parallel connection false
Photocopier false
Print process Thermal
Printer true
Scanner false
Serial connection false
USB connection N/A
Width 98mm

Reviews

Be the first to submit a review

Trustpilot