Phoenix Contact 1090747 THERMOMARK GO mobile thermal transfer printer

MPN
1090747
EAN-13
4055626901510
Order Code
06-1527
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £286.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 19/07/2026

Phoenix Contact's THERMOMARK GO is a thermal transfer printer designed for industrial labelling applications. It excels in creating customised labels and identifiers for cables, heatshrink products, and steel fasteners. This versatile printer is ideal for use in cable processing and electromagnetic compatibility (EMC) environments.
Type Thermal transfer printer
Colour N/A
Colour print N/A
Depth 70mm
Dimensions (L x W x H) 70 x 135 x 175 mm
Duplex printing false
Fax false
Height 175mm
LAN connection N/A
Length 70mm
Max. paper format N/A
Misc Attribute THERMOMARK GO
Networkable via Wi-Fi false
Operation by Bluetooth N/A
Parallel connection false
Photocopier false
Print process Thermal
Printer true
Scanner false
Serial connection false
USB connection N/A
Width 135mm

Reviews

Be the first to submit a review

Trustpilot