Phoenix Contact 1050382 Front Plate Range

Phoenix Contact 1054708 Electronic Housing ECS-B-122X109-S-UV -V GY

The Phoenix Contact screw locking vented enclosure of the ECS family has IP66/67/69 rating when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity.

It has integrated pressure compensation membrane for fluctuating ambient pressures. It provides effective protection of electronics against thermal and mechanical influences. It has optional accessories for wall and mast mounting

It is suitable for outdoor/indoor applications

Description Image Product Buy Pricing (Ex VAT) No. of Rows Depth Wire Gauge (AWG) Height Wire Gauge (mm²) Mounting Feature Mounting Type Product family Product Type Suitable for rail mounting Wall mounting possible Width With integrated PCB-mounting connection system Colour Housing connectable Material RAL-number Surface finishing Type of enclosure
Phoenix Contact 1054708 Electronic Housing ECS-B-122X109-S-UV -V GY
Phoenix Contact 1054708 Electronic Housing ECS-B-122X109-S-UV -V GY
Standard range
Order code: 52-4430
MPN: 1054708

Despatched same day - 270 in stockContact us for additional stock
1+ £19.68
Price per unit Ex VAT
1 [ d ] 64mm N/A [ h ] 116mm N/A N/A N/A [ w ] 164mm N/A Grey false N/A 7042 Other Closed
Phoenix Contact 1050382 Front Plate ECS-P-122X169-S-UV-B GY
Phoenix Contact 1050382 Front Plate ECS-P-122X169-S-UV-B GY
Standard range
Order code: 52-4431
MPN: 1050382

Despatched same day - 270 in stockContact us for additional stock
1+ £9.72
Price per unit Ex VAT
62mm 30mm Blank Faceplate PCB ECS..122X..S Front plate false false 163mm false Grey false N/A 7042 Other Closed

Trustpilot