Phoenix Contact 1054708 Electronic Housing ECS-B-122X109-S-UV -V GY

MPN
1054708
EAN-13
4055626689180
Order Code
52-4430
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 270 in stockContact us for additional stock

Phoenix Contact 1054708 Electronics Housing ECS-B-122X109-S-UV -V GY - The Phoenix Contact screw locking vented enclosure from the ECS family has the IP66/67/69 rating when mated with associated faceplate.

This housing design supports the installation of a range of PCB thicknesses for high application diversity. It has integrated pressure compensation membrane for fluctuating ambient pressures. It provides effective protection of electronics against thermal and mechanical influences.

It has optional accessories for wall and mast mounting.
It is suitable for outdoor/indoor applications.


  • Width: [ w ] 164 mm
  • Height: [ h ] 116 mm
  • Depth: [ d ] 64 mm
  • Housing material: PC (polycarbonate)
  • Colour: (RAL) gray (7042)
  • Flammability rating according to UL: 94 V0
No. of Rows 1
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Depth [ d ] 64mm
Height [ h ] 116mm
Housing connectable false
Material N/A
RAL-number 7042
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width [ w ] 164mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Accessories


Trustpilot