Phoenix Contact 1050382 Front Plate ECS-P-122X169-S-UV-B GY

MPN
1050382
EAN-13
4055626665245
Order Code
52-4431
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 270 in stockContact us for additional stock

A Phoenix Contact 1050382 Screw locking blank faceplate from the ECS Family. This item is IP66 rated when connected with the correct mating connector.

Colour: Grey (7042), Width: 163 mm, Height: 30 mm, Depth: 62 mm


  • Product type: Front plate
  • Housing type: Outdoor housing
  • Housing series: ECS
  • Product family: ECS..122X..S
Colour Grey
Depth 62mm
Height 30mm
Housing connectable false
Material N/A
Mounting Feature Blank Faceplate
Mounting Type PCB
Product family ECS..122X..S
Product Type Front plate
RAL-number 7042
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 163mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot