Phoenix Contact 08265147 SD-WMTBS Yellow Cable Marker Pre-printed 7

MPN
0826514:7
EAN-13
4046356414593
Order Code
12-6631
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

Phoenix Contact's SD-WMTBS (S) YE:7 is a pre-printed cable marker designed for cables with a minimum outside diameter of 16 mm. This heat shrink product is suitable for cable processing, providing essential labelling for better organisation and identification. Ideal for industrial use, it is commonly applied in environments requiring precise emc management and labelling.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 7
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot