Phoenix Contact 0826514 SD-WMTBS Cable Marker Yellow Imprint 3

MPN
0826514:3
EAN-13
4046356414555
Order Code
12-6627
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/11/2026

Phoenix Contact manufactures the SD-WMTBS (S) YE:3, which is a pre-printed cable marker designed for cables with a minimum outside diameter of 16 mm. This heatshrink product offers durable and efficient labelling for cable processing and industrial applications. It is ideal for identifying cables in environments requiring precise and reliable labelling solutions.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 3
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot