Philips Outdoor Light Fittings Solar wall light 615799

Philips Brand: Philips
Grouped together, these items are solar wall lights manufactured by Philips.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Power IP Rating Coverage max. (width) Dim Depth Factory colour Energy efficiency rating Height Length Material Luminous Flux Misc Attribute Operating Voltage Vertical detection angle Total luminous flux Width Weight Type Bulb Type
Philips 8719514476912 Tyla Solar Wall Light 1.2W Warm White Anthracite
Philips 8719514476912 Tyla Solar Wall Light 1.2W Warm White Anthracite
Order code: 05-9542
MPN: 8719514476912
1+ £118.56
Price per unit Ex VAT
3000K 1.2W 10m (L x W x H) 184 x 158 x 188 mm Anthracite 188mm 184mm Aluminium Circular 230V 120° 255lm 158mm Solar wall light LED (monochrome)
Philips 8720169265622 Vynce Solar Wall Light 1.5W Black Warm White
Philips 8720169265622 Vynce Solar Wall Light 1.5W Black Warm White
Extended range
Order code: 05-9623
MPN: 8720169265622

Available to back orderBack order, lead time 3 weeks
1+ £34.22
Price per unit Ex VAT
2700K 1.5W IP44 (L x W x H) 141 x 112 x 46 mm 141.00mm Black Doesn't apply 46mm 141mm Plastic 200.00lm Circular 3.3V 200.00lm 112mm 339g Solar wall light LED (monochrome)
Philips 8720169265660 Vynce Solar Wall Light 1.5W Warm White Black
Philips 8720169265660 Vynce Solar Wall Light 1.5W Warm White Black
Extended range
Order code: 05-9625
MPN: 8720169265660

Back order - 8 availableBack-order availability date - 11/11/2026
1+ £29.09
Price per unit Ex VAT
2700K 1.5W IP44 (L x W x H) 141 x 112 x 46 mm 136.00mm Black Doesn't apply 46mm 141mm Plastic 200.00lm Square 3.3V 200.00lm 112mm 372g Solar wall light LED (monochrome)

Trustpilot