Philips 8719514476912 Tyla Solar Wall Light 1.2W Warm White Anthracite

MPN
8719514476912
Brand
Philips
Order Code
05-9542
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/07/2026

Philips Lighting's Tyla 8719514476912 is a solar wall light with a power of 1.2 W, emitting a warm white glow. Finished in anthracite, the light offers energy-efficient outdoor illumination. Ideal for garden pathways and patios, it enhances ambience while promoting sustainability.
Type Solar wall light
Colour Temperature 3000K
Power 1.2W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Dim (L x W x H) 184 x 158 x 188 mm
Factory colour Anthracite
Height 188mm
Length 184mm
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Total luminous flux 255lm
Vertical detection angle 120°
Width 158mm

Reviews

Be the first to submit a review

Trustpilot